Honeywell Piezoresistive Pressure Sensor, 15psi Operating Max, Through-Hole Mount, 6-Pin, 30psi Overload Max, DIP
- RS Stock No.:
- 922-0950
- Mfr. Part No.:
- ABPDANT015PGAA5
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-0950
- Mfr. Part No.:
- ABPDANT015PGAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensors | |
| Maximum Overload Pressure | 30psi | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Dimensions | 11 x 8 x 10.63mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensors | ||
Maximum Overload Pressure 30psi | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Dimensions 11 x 8 x 10.63mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
