STMicroelectronics Barometric Pressure Sensor, 126kPa Operating Max, Surface Mount, 16-Pin, 2000kPa Overload Max, HCLGA
- RS Stock No.:
- 829-0346
- Mfr. Part No.:
- LPS331APTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-0346
- Mfr. Part No.:
- LPS331APTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Overload Pressure | 2000kPa | |
| Mounting Type | Surface Mount | |
| Package Type | HCLGA | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 1mm | |
| Maximum Operating Pressure | 126kPa | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 26kPa | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Overload Pressure 2000kPa | ||
Mounting Type Surface Mount | ||
Package Type HCLGA | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 1mm | ||
Maximum Operating Pressure 126kPa | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 26kPa | ||
Minimum Operating Temperature -40 °C | ||
MEMS Pressure Sensor: Digital Barometer, STMicroelectronics
This is an ultra-compact absolute piezo-resistive pressure sensor with a high-resolution sensing element and embedded temperature compensation. Digital pressure, temperature data and register control communication is through the SPI and I²C interfaces. The pressure sensors are designed with STs VENSENS technology allowing the fabrication of pressure sensor on a monolithic silicon chip. This will eliminate wafer-to-wafer bonding and maximise reliability.
These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.
These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.
Key technical features –
Enhanced temperature compensation
Absolute pressure range from 260 to 1260 hPa
Lower power consumption, less the 4μA
Pressure noise lower than 1Pa RMS
Embedded FIFO
Enhanced temperature compensation
Absolute pressure range from 260 to 1260 hPa
Lower power consumption, less the 4μA
Pressure noise lower than 1Pa RMS
Embedded FIFO
Pressure Sensors, STMicroelectronics
