- RS Stock No.:
- 719-1156
- Mfr. Part No.:
- MPXM2202AS
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 719-1156
- Mfr. Part No.:
- MPXM2202AS
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 400kPa |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 0.2mV/kPa |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Operating Pressure | 200kPa |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 10 V |
Minimum Operating Pressure | 0kPa |
Minimum Output Voltage | 0 mV |
Minimum Operating Temperature | -40 °C |