TE Connectivity Vacuum Sensor, 150 psi Operating Max 300 psi Overload Max

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
239-1737
Mfr. Part No.:
4525-TP3A030GP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Vacuum Sensor

Outlet Tube Size

0.09in

Inlet Connection Size

1/8 in

Breaking Pressure

300psi

Maximum Operating Pressure

150 psi

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Series

MS4525

Standards/Approvals

No

Minimum Operating Pressure

-15psi

Response Time

1ms

COO (Country of Origin):
CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.

PSI Pressure Ranges

PCB Mountable

Digital Output

Barbed Pressure Ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy