Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
1 - 9$28.22
10 - 24$27.36
25 - 49$26.57
50 - 99$25.75
100 +$25.02

*price indicative

Packaging Options:
RS Stock No.:
236-2716
Distrelec Article No.:
304-22-798
Mfr. Part No.:
MPRLS0025PA00002A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

172.369 kPa

Minimum Operating Temperature

-40°C

Material

304 Stainless Steel

Maximum Operating Temperature

85°C

Series

MPR

Standards/Approvals

RoHS

Minimum Operating Pressure

172.369kPa

Response Time

2.5ms

The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).

Select sensors available on breakout board for easy evaluation and testing

Ultra-low power consumption

IoT (Internet of Things) ready Interface

Stainless steel pressure port

Compatible with a variety of liquid media

Absolute and gage pressure types

Related links