Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max
- RS Stock No.:
- 236-2715
- Mfr. Part No.:
- MPRLS0025PA00002A
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-2715
- Mfr. Part No.:
- MPRLS0025PA00002A
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Operating Pressure | 172.369 kPa | |
| Minimum Operating Temperature | -40°C | |
| Material | 304 Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Series | MPR | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 172.369kPa | |
| Response Time | 2.5ms | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Operating Pressure 172.369 kPa | ||
Minimum Operating Temperature -40°C | ||
Material 304 Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Series MPR | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 172.369kPa | ||
Response Time 2.5ms | ||
- COO (Country of Origin):
- CN
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).
Select sensors available on breakout board for easy evaluation and testing
Ultra-low power consumption
IoT (Internet of Things) ready Interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Related links
- Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 100 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
