Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
- RS Stock No.:
- 236-2699
- Mfr. Part No.:
- HSCDRRD006MGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$54.49
(exc. GST)
$59.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.49 |
| 10 - 24 | $52.86 |
| 25 - 49 | $51.28 |
| 50 + | $49.74 |
*price indicative
- RS Stock No.:
- 236-2699
- Mfr. Part No.:
- HSCDRRD006MGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Operating Pressure | 6 kPa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HSC | |
| Minimum Operating Pressure | 0mbar | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Operating Pressure 6 kPa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HSC | ||
Minimum Operating Pressure 0mbar | ||
- COO (Country of Origin):
- CN
The Honeywell TruStability high accuracy silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. It is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). It has calibrated output Values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. These sensor measure absolute, gage, or differential pressures. The absolute version have an internal vacuum reference and an output Value proportional to absolute pressure, Gage version are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere AND differential version allow measurement of pressure between the two pressure ports.
High burst pressures
High working pressure ranges
Industry-leading flexibility
Extremely low power consumption
Stability and reliability
Energy efficient
Small size
Related links
- Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
- NXP Low Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
