Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- RS Stock No.:
- 236-2697
- Mfr. Part No.:
- ABP2MRRT001PDSA3XX
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.28 |
| 5 - 9 | $44.47 |
| 10 - 24 | $43.67 |
| 25 + | $42.86 |
*price indicative
- RS Stock No.:
- 236-2697
- Mfr. Part No.:
- ABP2MRRT001PDSA3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Operating Pressure | 6.89476 kPa | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 6.89476kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Operating Pressure 6.89476 kPa | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series ABP | ||
Standards/Approvals No | ||
Minimum Operating Pressure 6.89476kPa | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.
24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready Interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
