Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- RS Stock No.:
- 236-2684
- Mfr. Part No.:
- ABP2LANT030PG2A3XX
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 55 units)*
$1,386.495
(exc. GST)
$1,525.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 55 - 55 | $25.209 | $1,386.50 |
| 110 - 495 | $24.54 | $1,349.70 |
| 550 + | $22.086 | $1,214.73 |
*price indicative
- RS Stock No.:
- 236-2684
- Mfr. Part No.:
- ABP2LANT030PG2A3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Operating Pressure | 206.843 kPa | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS, ISO 9001 | |
| Series | ABP2 | |
| Minimum Operating Pressure | 206.843kPa | |
| Response Time | 7.5ms | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Operating Pressure 206.843 kPa | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS, ISO 9001 | ||
Series ABP2 | ||
Minimum Operating Pressure 206.843kPa | ||
Response Time 7.5ms | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.
24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready Interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS
Related links
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
