Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$40.24

(exc. GST)

$44.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$40.24
10 - 24$39.04
25 - 49$37.88
50 +$36.75

*price indicative

Packaging Options:
RS Stock No.:
236-2679
Mfr. Part No.:
ABP2LANT015PASA3XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Operating Pressure

103.421 kPa

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

110°C

Standards/Approvals

ISO 9001, RoHS

Series

ABP2

Minimum Operating Pressure

103.421kPa

Response Time

7.5ms

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.

24-bit digital I2C or SPI-compatible output

IoT (Internet of Things) ready Interface

Ultra-low power consumption

Calibrated over wide temperature range of -40°C to 110°C

Long-term stability as low as ±0.2 %FSS

Related links