STMicroelectronics Absolute Pressure Sensor, Surface Mount, 10-Pin, CCLGA

Subtotal 2 units (supplied on a continuous strip)*

$27.46

(exc. GST)

$30.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
2 +$13.73

*price indicative

Packaging Options:
RS Stock No.:
192-4928P
Mfr. Part No.:
LPS33WTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

CCLGA

Pin Count

10

Dimensions

3.3 x 3.3 x 2.9mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pressure sensor with potted gel package
260 to 1260 hPa absolute pressure range
Current consumption down to 3 μA
High overpressure capability: 20x full scale
Embedded temperature compensation
24-bit pressure data output
16-bit temperature data output
ODR from 1 Hz to 75 Hz
SPI and I²C interfaces
Embedded FIFO
Interrupt functions: data-ready, FIFO flags, pressure thresholds
Supply voltage: 1.7 to 3.6 V