- RS Stock No.:
- 183-7219
- Mfr. Part No.:
- BPS130-HG300P-3S
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-7219
- Mfr. Part No.:
- BPS130-HG300P-3S
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High pressure sensing: 15 PSI to 500 PSI (1 bar to 34.5 bar)
Extreme sensitivity and stability: Total Error Band of 2.5 % FS over a temperature range of –40 °C to 150 °C (Six-Sigma process)
Lifetime drift: 0.5 % FS
Media compatibility: harsh (air, liquid & gas)
Compensated analog output
Absolute and gauge options
Superior performance in high temperature/harsh media sensing applications
Compensated plug and play reduces development time
World-class technical support
Global supply chain
Applications
Transportation
Transmission fluid pressure
Fuel system pressure
Oil system pressure
EGR system pressure
DEF system
Manifold absolute pressure
Fuel rail system pressure
Industrial
HVAC system
Industrial automation
Process monitoring
Refrigerant systems
Water level and pressure
Medical Devices (low/medium risk)
Diagnostic equipment
Lab analysis equipment
Extreme sensitivity and stability: Total Error Band of 2.5 % FS over a temperature range of –40 °C to 150 °C (Six-Sigma process)
Lifetime drift: 0.5 % FS
Media compatibility: harsh (air, liquid & gas)
Compensated analog output
Absolute and gauge options
Superior performance in high temperature/harsh media sensing applications
Compensated plug and play reduces development time
World-class technical support
Global supply chain
Applications
Transportation
Transmission fluid pressure
Fuel system pressure
Oil system pressure
EGR system pressure
DEF system
Manifold absolute pressure
Fuel rail system pressure
Industrial
HVAC system
Industrial automation
Process monitoring
Refrigerant systems
Water level and pressure
Medical Devices (low/medium risk)
Diagnostic equipment
Lab analysis equipment
Specifications
Attribute | Value |
---|---|
Sensor Type | Gauge Pressure Sensors |
Maximum Overload Pressure | 300psi |
Pin Count | 3 |
Dimensions | 10.3 x 12.8 x 12.8mm |
Maximum Operating Pressure | 300psi |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |