- RS Stock No.:
- 270-5036
- Mfr. Part No.:
- VHS50-F06B
- Brand:
- SMC
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$144.68
(exc. GST)
$159.15
(inc. GST)
Units | Per unit |
1 + | $144.68 |
- RS Stock No.:
- 270-5036
- Mfr. Part No.:
- VHS50-F06B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VHS is a pressure relief 3 port valve with locking holes. It can prevent accident caused by inadvertent air supply problems.
Light weight
Energy saving
Energy saving
Specifications
Attribute | Value |
---|---|
Connection | 3/4 in G |
Maximum Set Pressure | 1bar |
Maximum Temperature | +60°C |
For Use With | Air |
Exhaust Port Size | 1/2mm |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Related links
- Pressure Relief Valves
- Festo GR Pressure Relief Valve, GR-M3
- Festo GRO Pressure Relief Valve, GRO-QS-4
- Festo GRO Pressure Relief Valve, GRO-M5-B
- Festo GRLO Pressure Relief Valve, GRLO-M5-B
- Watts 7bar Pressure Relief Valve With
- Festo GR Pressure Relief Valve, GR-M5X2-B
- Festo Pneumatic Pressure Relief Valves