Siemens VXP45.20-4 / BPZ:VXP45.20-4 3 Port PICV Valve
- RS Stock No.:
- 636-804
- Mfr. Part No.:
- VXP45.20-4 / BPZ:VXP45.20-4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$208.47
(exc. GST)
$229.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.47 |
*price indicative
- RS Stock No.:
- 636-804
- Mfr. Part No.:
- VXP45.20-4 / BPZ:VXP45.20-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 16 bar | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 16 bar | ||
Number of Ports 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3 port seat valve with external thread PN16 is designed with threaded connections for controlling terminal units, chilled ceilings, or heating zones. It is suitable for water as per VDI 2035 and water with anti-freeze. These valves are used only as mixing or 2 port valves and not as diverting valves.
Material of valve body is Bronze CC499K (CuSn5Zn5Pb2)
Material of inside set is CrNi steel, Rg5, and brass
Material of inside set is CrNi steel, Rg5, and brass
Related links
- Siemens VXP47.20-4 / BPZ:VXP47.20-4 3 Port PICV Valve
- Siemens VXF22.25-4 / S55200-V111 3 Port PICV Valve
- Siemens VXF42.15-4 / S55204-V129 3 Port PICV Valve
- Siemens VXF53.15-4 / S55208-V142 3 Port PICV Valve
- Siemens VXF32.15-4 / S55202-V115 3 Port PICV Valve
- Siemens VXF63.15-4 / S55210-V133 3 Port PICV Valve
- Siemens EXF4U20E065 / S55300-M117 3 Port PICV Valve
- Siemens EXF4U20E100 / S55300-M119 3 Port PICV Valve
