Siemens EXG4U10E015 / S55300-M111 3 Port PICV Valve, G 1, G
- RS Stock No.:
- 636-601
- Mfr. Part No.:
- EXG4U10E015 / S55300-M111
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,782.38
(exc. GST)
$3,060.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,782.38 |
*price indicative
- RS Stock No.:
- 636-601
- Mfr. Part No.:
- EXG4U10E015 / S55300-M111
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 1600 kPa | |
| Thread Standard | G | |
| Thread Size | G 1 | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 1600 kPa | ||
Thread Standard G | ||
Thread Size G 1 | ||
Number of Ports 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Intelligent DN15 3-Port Valve is a compact, sensor-controlled solution for pressure-independent flow regulation in HVAC systems. Designed with a PN16 threaded connection, it supports precise flow and capacity measurement for volumes up to 1.2 m³/h. Its small footprint and high accuracy make it ideal for residential and light commercial applications.
RoHS compliant
CE and UKCA compliant
Dynamic control valve control function
Flow temperature control
CE and UKCA compliant
Dynamic control valve control function
Flow temperature control
Related links
- Siemens EXG4U10E050 / S55300-M116 3 Port PICV Valve G
- Siemens EXG4U10E040 / S55300-M115 3 Port PICV Valve G
- Siemens EXG4U10E032 / S55300-M114 3 Port PICV Valve G
- Siemens EXG4U10E020 / S55300-M112 3 Port PICV Valve G
- Siemens EXG4U10E025 / S55300-M113 3 Port PICV Valve G
- Siemens VPP46.15L0.2Q / S55264-V106 2 Port PICV Valve G
- Siemens VPP46.15F1.4 / S55264-V200 2 Port PICV Valve G
- Siemens VPP46.15L0.2 / S55264-V102 2 Port PICV Valve G