WIKA G 1/4 Type G Pressure Gauge, 63 mm, 16 bar
- RS Stock No.:
- 265-4593
- Mfr. Part No.:
- 48790096
- Brand:
- WIKA
Subtotal (1 unit)*
$394.34
(exc. GST)
$433.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $394.34 |
*price indicative
- RS Stock No.:
- 265-4593
- Mfr. Part No.:
- 48790096
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0.06bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter
