WIKA G 1/2 Analogue Pressure Gauge 0bar Back Entry, 4460246, -0.6bar min., 612.20
- RS Stock No.:
- 222-9019
- Mfr. Part No.:
- 4460246
- Brand:
- WIKA
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$305.82
(exc. GST)
$336.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $305.82 |
- RS Stock No.:
- 222-9019
- Mfr. Part No.:
- 4460246
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
Zero point setting in front
Case from stainless steel
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Minimum Pressure Measurement | -0.6bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 612.20 |
Related links
- WIKA G 1/2 Analogue Pressure Gauge 0bar Back Entry, 40038611,...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 8630857,...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 8983254,...
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Back Entry, 40038963,...
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Back Entry, 40039145,...
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 40038955,...
- WIKA NPT 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 9876766,...
- WIKA G 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry, 9850643,...