- RS Stock No.:
- 222-8873
- Mfr. Part No.:
- 14213311
- Brand:
- WIKA
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$858.26
(exc. GST)
$944.09
(inc. GST)
Units | Per unit |
1 + | $858.26 |
- RS Stock No.:
- 222-8873
- Mfr. Part No.:
- 14213311
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.
Quick cleaning, without residue
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 10bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Series | DSS22F |
Related links
- WIKA Analogue Pressure Gauge 2.5bar Bottom Entry, 0bar min.
- WIKA DN 40 Analogue Pressure Gauge 10bar Bottom Entry 0bar min.
- WIKA Analogue Pressure Gauge 10bar Bottom Entry 232.50
- WIKA DN 38.1 Analogue Pressure Gauge 10bar Bottom Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 0bar min., 111.10
- WIKA Analogue Pressure Gauge 10bar Bottom Entry, -1bar min.
- WIKA Analogue Pressure Gauge 1bar Bottom Entry 232.50
- WIKA 1/4 NPT Analogue Pressure Gauge 10bar Bottom Entry 0bar min.