WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9070419, 0bar min., 111.12
- RS Stock No.:
- 222-7886
- Mfr. Part No.:
- 9070419
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7886
- Mfr. Part No.:
- 9070419
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is 0 to 40 bar.
Reliable and cost effective
Nominal size is 100 mm
Design per EN 837-1
Nominal size is 100 mm
Design per EN 837-1
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 40bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 100mm |
Series | 111.XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9050493, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9083987, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9083855, 0bar...
- WIKA G 1/8 Analogue Pressure Gauge 40bar Back Entry, 9083758, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry, 9083952, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry, 9083820, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9083790,...
- WIKA G 1/4 Analogue Pressure Gauge 160bar Back Entry, 9084010,...