WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9027452, 0bar min., 213.53
- RS Stock No.:
- 222-7766
- Mfr. Part No.:
- 9027452
- Brand:
- WIKA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.05
(exc. GST)
$44.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.05 |
- RS Stock No.:
- 222-7766
- Mfr. Part No.:
- 9027452
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauge. The scale range of the gauge is 0 to 2.5 bar.
Vibration and shock resistant
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2.5bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 71080902,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9022171,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry, 9023305,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 43316719, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9032827, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 43479987, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 48807479, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 30597471, 0bar min.