WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 71080902, 0bar min., 213.53
- RS Stock No.:
- 222-7533
- Mfr. Part No.:
- 71080902
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7533
- Mfr. Part No.:
- 71080902
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 2.5 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2.5bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry, 14039325,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry, 9021965,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9022171,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry, 9027452,...
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry, 30175208,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry, 9023305,...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry, 9022562,...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry, 9021973,...