WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 13166671, 0bar min., 213.53
- RS Stock No.:
- 222-7398
- Mfr. Part No.:
- 13166671
- Brand:
- WIKA
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.66
(exc. GST)
$44.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.66 |
- RS Stock No.:
- 222-7398
- Mfr. Part No.:
- 13166671
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 40 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 40bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 9022023,...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 9350955,...
- WIKA G 1/2 Analogue Pressure Gauge 40bar Bottom Entry, 9022643,...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 48769363, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9022406, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 9023477, 0bar...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry, 13166680,...
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry, 47411855, 0bar min.