- RS Stock No.:
- 192-3584
- Mfr. Part No.:
- 46930038
- Brand:
- WIKA
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,256.59
(exc. GST)
$1,382.25
(inc. GST)
Units | Per unit |
1 + | $1,256.59 |
- RS Stock No.:
- 192-3584
- Mfr. Part No.:
- 46930038
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the digital pressure gauge CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.
Measuring ranges up to 0 ... 10,000 bar (0 ... 150,000 psi), vacuum and absolute pressure ranges also available
Accuracy: up to 0.025 % (incl. calibration certificate)
Intrinsically safe version
Logger function with up to 50 measured values per second
Communication with WIKA-Cal software over WIKA-Wireless
Applications
Oil and gas industry
Maintenance and service facilities
Calibration service companies and service industry
Simple calibrations directly on site
Pressure test
Accuracy: up to 0.025 % (incl. calibration certificate)
Intrinsically safe version
Logger function with up to 50 measured values per second
Communication with WIKA-Cal software over WIKA-Wireless
Applications
Oil and gas industry
Maintenance and service facilities
Calibration service companies and service industry
Simple calibrations directly on site
Pressure test
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Digital |
Connection Size | G 1/2 |
Gauge Outside Diameter | 101mm |
Series | CPG1500 |
Case Material | Die Cast Aluminium |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |