WIKA, G 1/2 Male, G 1/2 Female, 400 bar max
- RS Stock No.:
- 222-7930
- Mfr. Part No.:
- 9090193
- Brand:
- WIKA
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$69.01
(exc. GST)
$75.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $69.01 |
- RS Stock No.:
- 222-7930
- Mfr. Part No.:
- 9090193
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Wika has snubber for pressure measuring instrument and the material used for the body is steel. The sealing material of the snubber is NBR.
Permissible medium temperature is -10 to +120°C
Nominal pressure is 400 bar
Nominal pressure is 400 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Series | 910.12 |
Connector B | G 1/2 Female |
Body Material | Steel |
Maximum Operating Pressure | 400 bar |
Related links
- WIKA, G 1/2 Male, G 1/2 Female, 400 bar max
- Bourdon Adapter, G 1/2 Male, G 1/2 Female, 100bar max
- WIKA, 400 bar max
- Bourdon Adapter, G 1/2 Male, G 1/2 Female, 250bar max
- G 1/4 Hydraulic Banjo Compression Tube Fitting, 400 bar Max...
- WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Adapter, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Connector, G 1/2, 160 bar max, For Use With Pressure Gauges