WIKA, G 1/2 Male, G 1/2 Female, 400 bar max
- RS Stock No.:
- 222-7929
- Mfr. Part No.:
- 9090185
- Brand:
- WIKA
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.53
(exc. GST)
$66.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.53 |
- RS Stock No.:
- 222-7929
- Mfr. Part No.:
- 9090185
- Brand:
- WIKA
Related links
- WIKA, G 1/2 Male, G 1/2 Female, 400 bar max
- G 1/4 Hydraulic Banjo Compression Tube Fitting, 400 bar Max...
- WIKA, 400 bar max
- Bourdon Adapter, G 1/2 Male, G 1/2 Female, 100bar max
- Bourdon Adapter, G 1/2 Male, G 1/2 Female, 250bar max
- Norgren R74G Series, Pneumatic Shuttle Valve OR Logic Function...
- Steel Hydraulic Bite Ring for 12mm Tube Od, 400 bar Max Operating Pressure
- WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges