Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1
- RS Stock No.:
- 855-4151
- Mfr. Part No.:
- 1014207
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-4151
- Mfr. Part No.:
- 1014207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Pack Quantity | 1 | |
| Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Pack Quantity 1 | ||
Diameter 200mm | ||
- COO (Country of Origin):
- DE
Prohibition sign, Sheet, red/white, labeled: Do not extinguish with water, mounting type: adhesive, diameter: 200 mm, lettering field size: d: 200 mm, Number of individual labels: 1
Stick-on prohibition signs, preprinted with symbol
Suitable for indoor and outdoor use
