Phoenix Contact Adhesive Pre-Printed Label. Quantity: 3
- RS Stock No.:
- 855-4142
- Mfr. Part No.:
- 1014206
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-4142
- Mfr. Part No.:
- 1014206
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Pack Quantity | 3 | |
| Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Pack Quantity 3 | ||
Diameter 100mm | ||
- COO (Country of Origin):
- DE
Prohibition sign, Sheet, red/white, labeled: Do not extinguish with water, mounting type: adhesive, diameter: 100 mm, lettering field size: d: 100 mm, Number of individual labels: 3
Stick-on prohibition signs, preprinted with symbol
Suitable for indoor and outdoor use
