- RS Stock No.:
- 855-3984
- Mfr. Part No.:
- 1014156
- Brand:
- Phoenix Contact
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 5
$139.87
(exc. GST)
$153.86
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 9 | $139.87 | $27.974 |
10 - 19 | $134.97 | $26.994 |
20 + | $128.67 | $25.734 |
*price indicative |
- RS Stock No.:
- 855-3984
- Mfr. Part No.:
- 1014156
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mandatory sign, Sheet, blue/white, labeled: Wear face mask, mounting type: adhesive, diameter: 100 mm, lettering field size: d: 100 mm, Number of individual labels: 3
Highly flexible, plasticized PVC labels which are ideal for uneven surfaces
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Background Colour | Blue |
Pack Quantity | 3 |
Diameter | 100mm |
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 12
- Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10
- Siemens Adhesive Pre-Printed Adhesive Label
- RS PRO Pre-Printed Label. Quantity: 1
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350