Phoenix Contact Adhesive Pre-Printed Label. Quantity: 3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-3962
Mfr. Part No.:
1014150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Background Colour

Blue

Pack Quantity

3

Diameter

100mm

COO (Country of Origin):
DE
Mandatory sign, Sheet, blue/white, labeled: Wear face shield, mounting type: adhesive, diameter: 100 mm, lettering field size: d: 100 mm, Number of individual labels: 3

Highly flexible, plasticized PVC labels which are ideal for uneven surfaces