Cleanspace Filter for use with CST1002, CST1012 CST1005

Subtotal (1 pack of 3 units)*

$180.61

(exc. GST)

$198.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
  • Plus 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$180.61$60.203

*price indicative

RS Stock No.:
218-783
Mfr. Part No.:
CST1005
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Filter Type

Dust, Mist

For Use With

CST1002, CST1012

COO (Country of Origin):
AU
The Cleanspace Particulate Filters TM3 P3 are suitable for protection against airborne particulates dust, mists, fumes with a particulate filtration efficiency greater than and equal to 99.97%. Clean Space filters are high capacity filters and compatible with the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). Clean Space CST filters are enabled to collect filter usage data which can be accessed by the Clean Space Smart App. Standards = EN12942:1998+A2:2008 TM3 P R SL, AS/NZS1716: 2012

Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor

Related links