Maxisafe Air-Fed & Powered Respirator, 2 Filters
- RS Stock No.:
- 241-5518
- Mfr. Part No.:
- RFU837-CA
- Brand:
- Maxisafe
Subtotal (1 unit)*
$7,599.70
(exc. GST)
$8,359.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,599.70 |
*price indicative
- RS Stock No.:
- 241-5518
- Mfr. Part No.:
- RFU837-CA
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Air-Fed & Powered Respirator | |
| Number of Filters | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Air-Fed & Powered Respirator | ||
Number of Filters 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Maxisafe CLEANAIR uni-mask with AerGo PAPR belt unit, provides highest level of breathing protection with enhanced inner airflow regulation and a visor with excellent optical and mechanical features make this universal light face shield a true leader of its class. AerGo PAPR belt is universal powered air purifying respirator designed for personal respiratory protection in dusty industrial environments including areas with contaminants in the form of gases and vapours.
Enhanced inner airflow regulation
Light weight and ergonomic
Excellent optical quality
High mechanical resistance of the visor
Antifog/anti-scratch coating
Built-in barometric sensor
Adjustable airflow at four levels of 160/175/190 and 210 lpm
Related links
- Maxisafe Air-Fed & Powered Respirator, EN 12941 TH3
- 3M TR-300E+ HKL Series Air-Fed & Powered Respirator European EMC Directive
- 3M Versaflo TR-300 Series Air-Fed EN 12941 TH3
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Powered & Airline Respirators
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator Powered Respirator EN12942:1998+A2:2008
