Infineon BSP76E6433HUMA1Low Side, Low Side Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 911-1020
- Mfr. Part No.:
- BSP76E6433HUMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 16)
$2.45
(exc. GST)
$2.70
(inc. GST)
- RS Stock No.:
- 911-1020
- Mfr. Part No.:
- BSP76E6433HUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 480mΩ | |
| Maximum Operating Supply Voltage | 10 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 1.8A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance 480mΩ | ||
Maximum Operating Supply Voltage 10 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 1.8A | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

