STMicroelectronics VNS3NV04DP-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 877-3144
- Mfr. Part No.:
- VNS3NV04DP-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-3144
- Mfr. Part No.:
- VNS3NV04DP-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Autoprotected Power MOSFET | |
| Maximum Operating Supply Voltage | 40 V | |
| Maximum Operating Current | 3.5A | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Autoprotected Power MOSFET | ||
Maximum Operating Supply Voltage 40 V | ||
Maximum Operating Current 3.5A | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
