onsemi FSUSB30L10X, USB Power Switch IC 10-Pin, MicroPak
- RS Stock No.:
- 862-9185P
- Mfr. Part No.:
- FSUSB30L10X
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$29.70
(exc. GST)
$32.675
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $1.188 |
| 100 - 245 | $1.154 |
| 250 - 495 | $1.118 |
| 500 + | $1.084 |
*price indicative
- RS Stock No.:
- 862-9185P
- Mfr. Part No.:
- FSUSB30L10X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB | |
| Switch On Resistance | 10Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 1.6 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB | ||
Switch On Resistance 10Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 1.6 x 0.5mm | ||
