onsemi FPF2496UCX, Over-Current Protection, Over-Voltage Power Switch IC 9-Pin, WLCSP
- RS Stock No.:
- 862-8732
- Mfr. Part No.:
- FPF2496UCX
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-8732
- Mfr. Part No.:
- FPF2496UCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Over-Current Protection, Over-Voltage | |
| Switch On Resistance | 100mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 2.5A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.21 x 1.21 x 0.37mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Over-Current Protection, Over-Voltage | ||
Switch On Resistance 100mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 2.5A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 9 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.21 x 1.21 x 0.37mm | ||
