Analog Devices ADP198ACBZ-R7High Side Power Switch IC 4-Pin, WLCSP
- RS Stock No.:
- 809-9887
- Mfr. Part No.:
- ADP198ACBZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9887
- Mfr. Part No.:
- ADP198ACBZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Load and Power Switches, Analog Devices
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Load and Power Switch ICs, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 90mΩ |
Maximum Operating Supply Voltage | 6.5 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.99 x 1.065 x 0.37mm |
Related links
- Analog Devices ADP198ACBZ-R7High Side Power Switch IC 4-Pin, WLCSP
- onsemi FPF1504UCX, MOSFET Load Power Switch IC 4-Pin, WLCSP
- onsemi FSA515UCX, SPST Depletion Power Switch IC 4-Pin, WLCSP
- Analog Devices ADP150ACBZ-1.8-R7, 1 Low Dropout Voltage, Voltage...
- ROHM BD11670GWL-E2, Dual, DPDT Analog Switch Power Switch IC 12-Pin, WLCSP
- onsemi NCP330MUTBG, Load Power Switch IC 4-Pin, DFN
- ROHM BUS1DJC0GWZ-E2High Side, Load Power Switch IC 4-Pin, UCSP50L1
- Microchip MIC94043YFL-TR, 1High Side, Load Power Switch IC 4-Pin, MLF