onsemi NCP380LSNAJAAT1G Power Switch IC 6-Pin, TSOP
- RS Stock No.:
- 747-1027
- Mfr. Part No.:
- NCP380LSNAJAAT1G
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-1027
- Mfr. Part No.:
- NCP380LSNAJAAT1G
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 2.1A | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 2.1A | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.5 x 1mm | ||
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
