STMicroelectronics VNB14NV04-E Power Switch IC 3-Pin, D2PAK
- RS Stock No.:
- 714-7894
- Mfr. Part No.:
- VNB14NV04-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$9.70
(exc. GST)
$10.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.85 | $9.70 |
*price indicative
- RS Stock No.:
- 714-7894
- Mfr. Part No.:
- VNB14NV04-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Dimensions | 10.4 x 9.35 x 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Dimensions 10.4 x 9.35 x 4.6mm | ||
