Nexperia HEF4066BT,652, Quad Power Switch IC 14-Pin, SO14
- RS Stock No.:
- 219-4355
- Mfr. Part No.:
- HEF4066BT,652
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-4355
- Mfr. Part No.:
- HEF4066BT,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Channels | 4 | |
| Maximum Operating Supply Voltage | 18 V | |
| Number of Outputs | 4 | |
| Maximum Operating Current | 0.01A | |
| Package Type | SO14 | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Channels 4 | ||
Maximum Operating Supply Voltage 18 V | ||
Number of Outputs 4 | ||
Maximum Operating Current 0.01A | ||
Package Type SO14 | ||
Pin Count 14 | ||
The Nexperia HEF4066B provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input.
Fully static operation
5 V, 10 V, and 15 V parametric ratings
5 V, 10 V, and 15 V parametric ratings
