onsemi FSUSB30MUX Power Switch IC 10-Pin, MSOP
- RS Stock No.:
- 166-2527
- Mfr. Part No.:
- FSUSB30MUX
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2527
- Mfr. Part No.:
- FSUSB30MUX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 10Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 10Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 1.1mm | ||
