STMicroelectronics Multiplexer Switch IC CMOS Emergency Eyewash Dign, Demultiplexer, 6-Pin SOT-323
- RS Stock No.:
- 165-5277
- Mfr. Part No.:
- STG3157CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$876.00
(exc. GST)
$963.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.292 | $876.00 |
| 15000 + | $0.263 | $789.00 |
*price indicative
- RS Stock No.:
- 165-5277
- Mfr. Part No.:
- STG3157CTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | CMOS | |
| Product Type | Multiplexer Switch IC | |
| Pin Count | 6 | |
| Output Type | CMOS | |
| Configuration | Emergency Eyewash Dign | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-323 | |
| Maximum Supply Voltage | 5.5V | |
| Multiplexer/Demultiplexer | Demultiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 9Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | STG3157 | |
| Standards/Approvals | Latch-up performance exceeds 150 mA (JESD 17) | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family CMOS | ||
Product Type Multiplexer Switch IC | ||
Pin Count 6 | ||
Output Type CMOS | ||
Configuration Emergency Eyewash Dign | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-323 | ||
Maximum Supply Voltage 5.5V | ||
Multiplexer/Demultiplexer Demultiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 9Ω | ||
Maximum Operating Temperature 125°C | ||
Series STG3157 | ||
Standards/Approvals Latch-up performance exceeds 150 mA (JESD 17) | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Analogue Switches, STMicroelectronics
Switches and Multiplexers, STMicroelectronics
Related links
- STMicroelectronics STG3157CTR Multiplexer Switch IC CMOS Emergency Eyewash Dign 6-Pin SOT-323
- STMicroelectronics Multiplexer Switch IC 6-Pin SOT-23
- STMicroelectronics STG719STR Multiplexer Switch IC 6-Pin SOT-23
- onsemi FSA3157P6X Multiplexer Switch IC Non-Inverting 6-Pin SC-70
- onsemi Multiplexer Switch IC Non-Inverting 6-Pin SC-70
- Texas Instruments Analogue Switch Multiplexer 6-Pin SOT-323
- Nexperia HEF4053BT 3 HEF Emergency Eyewash Dign Demultiplexer 16-Pin SO
- Vishay Analogue SPDT Switch Multiplexer 6-Pin SOT-323
