Texas Instruments TPS22946YZPR, Load Management Power Switch IC 6-Pin, DSBGA
- RS Stock No.:
- 162-7907
- Mfr. Part No.:
- TPS22946YZPR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7907
- Mfr. Part No.:
- TPS22946YZPR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Load Management | |
| Switch On Resistance | 1Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Power Rating | 810.63mW | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.418 x 0.918 x 0.31mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Load Management | ||
Switch On Resistance 1Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Power Rating 810.63mW | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.418 x 0.918 x 0.31mm | ||
