Texas Instruments TPS2065DBVT, Distribution Power Switch IC 5-Pin, SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$357.25

(exc. GST)

$393.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 250$1.429$357.25
500 - 750$1.393$348.25
1000 +$1.371$342.75

*price indicative

RS Stock No.:
162-7895
Mfr. Part No.:
TPS2065DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Distribution

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1A

Number of Outputs

1

Power Rating

704mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.