Texas Instruments TPS2105DBVT Power Switch IC 5-Pin, SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7144
Mfr. Part No.:
TPS2105DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

500mA

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm