Power Integrations TOP258MN, Off Line Power Switch IC 10-Pin, SDIPC

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5724
Mfr. Part No.:
TOP258MN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line

Switch On Resistance

2.9Ω

Number of Outputs

1

Maximum Operating Current

6.88A

Power Rating

92W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

SDIPC

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TOP258

The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.

Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.