Power Integrations TOP253GN, Off Lineer Power Switch IC 8-Pin, SMDC
- RS Stock No.:
- 146-5668
- Mfr. Part No.:
- TOP253GN
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$125.70
(exc. GST)
$138.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.514 | $125.70 |
| 100 - 100 | $2.414 | $120.70 |
| 150 + | $2.314 | $115.70 |
*price indicative
- RS Stock No.:
- 146-5668
- Mfr. Part No.:
- TOP253GN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Lineer | |
| Switch On Resistance | 15.2Ω | |
| Maximum Operating Current | 1.37A | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Protection Features | Over-Temperature | |
| Mounting Type | Surface Mount | |
| Package Type | SMDC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Series | TOP253 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Lineer | ||
Switch On Resistance 15.2Ω | ||
Maximum Operating Current 1.37A | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Protection Features Over-Temperature | ||
Mounting Type Surface Mount | ||
Package Type SMDC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series TOP253 | ||
