Power Integrations TNY275GN, Off Lineer Power Switch IC 8-Pin, SMDC
- RS Stock No.:
- 146-5641
- Mfr. Part No.:
- TNY275GN
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5641
- Mfr. Part No.:
- TNY275GN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Lineer | |
| Switch On Resistance | 33Ω | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 560mA | |
| Power Rating | 11.5W | |
| Protection Features | Over-Temperature | |
| Mounting Type | Surface Mount | |
| Package Type | SMDC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Series | TNY275 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Lineer | ||
Switch On Resistance 33Ω | ||
Number of Outputs 1 | ||
Maximum Operating Current 560mA | ||
Power Rating 11.5W | ||
Protection Features Over-Temperature | ||
Mounting Type Surface Mount | ||
Package Type SMDC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series TNY275 | ||
