Power Integrations LNK562GN, Off Line Power Switch IC 8-Pin, SMDB

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5619
Mfr. Part No.:
LNK562GN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line

Switch On Resistance

88Ω

Number of Outputs

1

Maximum Operating Current

375mA

Power Rating

1.9W

Protection Features

Over-Temperature

Mounting Type

Surface Mount

Package Type

SMDB

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

LNK562

COO (Country of Origin):
CN
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI.

Lowest component count switcher
Hysteretic thermal shutdown protection
Frequency jittering greatly reduces EMI
Universal input range allows worldwide operation
Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
Simple ON/OFF control, no loop compensation needed
High bandwidth provides fast turn on with no overshoot and excellent transient load response

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.