Infineon AUIPS6011High Side, High Side Switch Power Switch IC 5-Pin, TO-220
- RS Stock No.:
- 145-9645
- Mfr. Part No.:
- AUIPS6011
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9645
- Mfr. Part No.:
- AUIPS6011
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 14mΩ | |
| Maximum Operating Supply Voltage | 36.3 V | |
| Maximum Operating Current | 60A | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 14mΩ | ||
Maximum Operating Supply Voltage 36.3 V | ||
Maximum Operating Current 60A | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
