Texas Instruments TPS22925BNYPHT, MOSFET Load Power Switch IC 6-Pin, DSBGA
- RS Stock No.:
- 133-0733
- Mfr. Part No.:
- TPS22925BNYPHT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0733
- Mfr. Part No.:
- TPS22925BNYPHT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | MOSFET Load | |
| Switch On Resistance | 9.2Ω | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 3A | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.39 x 0.89 x 0.22mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type MOSFET Load | ||
Switch On Resistance 9.2Ω | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 3A | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 6 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.39 x 0.89 x 0.22mm | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments